- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19221-0420
Molex / Waldom
19221-0420
Lug Terminal 1AWG 43.64mm 16.66mm Tin Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Lug Terminal 1AWG 43.64mm 16.66mm Tin Bag
Search Keywords: 192210420
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19221-0420
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 19221-0420 RoHS compliant?
Yes, 19221-0420 is RoHS compliant.
What is the lead time for 19221-0420?
The standard lead time for 19221-0420 is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,259
Can Ship immediately
Minimum Order Quantity:
100
17 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
100
$1.0600
350
$1.0400
400
$0.9690
800
$0.8568
2,000
$0.8262
4,000 +
$0.7956
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT