- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19221-0419
19221-0419
Molex / Waldom
Lug Terminal 2AWG 41.28mm 15.88mm Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Lug Terminal 2AWG 41.28mm 15.88mm Bag
Search Keywords: 192210419
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19221-0419
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
400
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
400
$0.90
800
$0.79
2,000 +
$0.78
Click for Quote
Log in
to unlock special pricing