Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

19221-0418

Ring Tongue Terminal - Flat Sided, Tubular (Battery Lugs) - 1/4 Stud Size - 0.625" (15.88mm) Width - 1.625" (41.28mm) L - 2 AW ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Ring Tongue Terminal - Flat Sided, Tubular (Battery Lugs) - 1/4 Stud Size - 0.625" (15.88mm) Width - 1.625" (41.28mm) L - 2 AWG - Non-Insulated - Bag.
Search Keywords: 192210418
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 19221-0418
Alias/AKA: 0192210418
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 19221-0418 RoHS compliant?
Yes, 19221-0418 is RoHS compliant.
What is the lead time for 19221-0418?
The standard lead time for 19221-0418 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,665
Ships today, if you order in
Minimum Order Quantity:
100
17 Weeks can ship 3/2/27
ADD TO CART
Price (USD)
Qty
Unit Price
100
$0.9078
400
$0.8364
800
$0.7344
2,000
$0.7140
4,000 +
$0.6834
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!