- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19221-0417
19221-0417
Molex / Waldom
Compression Style Ring Tongue Terminal - 1/2 Stud - 6 AWG - Flat Sided - 0.766" (19.46mm) Outer Edges Width - Heavy Duty - Non ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Compression Style Ring Tongue Terminal - 1/2 Stud - 6 AWG - Flat Sided - 0.766" (19.46mm) Outer Edges Width - Heavy Duty - Non-Insulated.
Search Keywords: 192210417
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19221-0417
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
395
Ships today, if you order in
Minimum Order Quantity:
200
17 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
200
$0.84
500
$0.72
800
$0.68
1,600
$0.59
4,000 +
$0.58
Click for Quote
Log in
to unlock special pricing