- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19221-0416
19221-0416
Molex / Waldom
Lug Terminal 6AWG 39.71mm 19.46mm Tin Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Lug Terminal 6AWG 39.71mm 19.46mm Tin Bag
Search Keywords: 192210416
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19221-0416
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,904
Ships today, if you order in
Minimum Order Quantity:
45
17 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
45
$1.50
250
$1.47
450 +
$1.44
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT