- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19221-0413
19221-0413
Molex / Waldom
Lug Terminal (4/0)AWG 59.54mm 24.99mm Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Lug Terminal (4/0)AWG 59.54mm 24.99mm Bag
Search Keywords: 192210413
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19221-0413
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
100
$2.98
200
$2.60
500 +
$2.56
Click for Quote
Log in
to unlock special pricing