- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19221-0412
Molex / Waldom
19221-0412
Lug Terminal (4/0)AWG 59.54mm 24.99mm Tin Bag
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19221-0412
-
Alias/AKA:0192210412
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1