- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19221-0408
19221-0408
Molex / Waldom
Lug Terminal - 10 Stud Size - 0.070" (1.78mm) Thickness - 0.438" (11.13mm) Outer Edges - 8 AWG - 1.187" (30.15mm) Length - Cri ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Lug Terminal - 10 Stud Size - 0.070" (1.78mm) Thickness - 0.438" (11.13mm) Outer Edges - 8 AWG - 1.187" (30.15mm) Length - Crimp Termination.
Search Keywords: 192210408
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19221-0408
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,250
Can Ship immediately
Minimum Order Quantity:
250
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
200
$0.4151
1,000
$0.3907
2,000
$0.3376
5,000
$0.3284
10,000 +
$0.3121
Click for Quote
Log in
to unlock special pricing