Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

19221-0400

Lug Terminal 2AWG 41.28mm 15.88mm Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Lug Terminal 2AWG 41.28mm 15.88mm Bag
Search Keywords: 192210400
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 19221-0400
Alias/AKA: 0192210400
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 19221-0400 RoHS compliant?
Yes, 19221-0400 is RoHS compliant.
What is the lead time for 19221-0400?
The standard lead time for 19221-0400 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 234
Can Ship immediately
Minimum Order Quantity:
100
10 Weeks can ship 2/1/27
ADD TO CART
Price (USD)
Qty
Unit Price
100
$0.9282
400
$0.8670
800
$0.7446
2,000
$0.7344
4,000 +
$0.6936
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!