Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

19221-0382

Lug Terminal (4/0)AWG 59.54mm 24.99mm Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Lug Terminal (4/0)AWG 59.54mm 24.99mm Bag
Search Keywords: 192210382
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 19221-0382
Alias/AKA: 0192210382
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 19221-0382 RoHS compliant?
Yes, 19221-0382 is RoHS compliant.
What is the lead time for 19221-0382?
The standard lead time for 19221-0382 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 750
Can Ship immediately
Minimum Order Quantity:
25
17 Weeks can ship 3/22/27
ADD TO CART
Price (USD)
Qty
Unit Price
25
$3.46
100
$3.21
200
$2.82
500
$2.73
1,000
$2.57
2,500 +
$2.47
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!