- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19221-0377
19221-0377
Molex / Waldom
Lug Terminal (1/0)AWG 46.84mm 18.24mm Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Lug Terminal (1/0)AWG 46.84mm 18.24mm Bag
Search Keywords: 192210377
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19221-0377
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
240
Ships today, if you order in
Minimum Order Quantity:
100
17 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
55
$1.31
300
$1.30
400
$1.21
800
$1.07
2,000 +
$1.04
Click for Quote
Log in
to unlock special pricing