- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19221-0251
19221-0251
Molex / Waldom
Lug Terminal (4/0)AWG 59.54mm 24.99mm Tin Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Lug Terminal (4/0)AWG 59.54mm 24.99mm Tin Bag
Search Keywords: 192210251
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19221-0251
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
503
Ships today, if you order in
Minimum Order Quantity:
25
17 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
25
$3.12
100
$2.90
200
$2.53
500 +
$2.48
Click for Quote
Log in
to unlock special pricing