- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19221-0244
Molex / Waldom
19221-0244
Lug Terminal (2/0)AWG 52.37mm 20.65mm Tin Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Lug Terminal (2/0)AWG 52.37mm 20.65mm Tin Bag
Search Keywords: 192210244
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19221-0244
-
Alias/AKA:0192210244
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 19221-0244 RoHS compliant?
Yes, 19221-0244 is RoHS compliant.
What is the lead time for 19221-0244?
The standard lead time for 19221-0244 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
814
Can Ship immediately
Minimum Order Quantity:
50
13 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
50
$2.75
200
$2.38
400
$2.22
1,000
$1.98
2,000 +
$1.92
Click for Quote
Log in
to unlock special pricing