- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19221-0243
19221-0243
Molex / Waldom
Lug Terminal - 5/16 Stud Size - 0.110" (2.79mm) Thickness - 0.813" (20.65mm) Outer Edges - 2/0 AWG - 2.062" (52.37mm) Length - ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Lug Terminal - 5/16 Stud Size - 0.110" (2.79mm) Thickness - 0.813" (20.65mm) Outer Edges - 2/0 AWG - 2.062" (52.37mm) Length - Crimp Termination.
Search Keywords: 192210243
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19221-0243
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,497
Can Ship immediately
Minimum Order Quantity:
100
17 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
45
$1.74
200
$1.58
400
$1.49
1,000
$1.40
2,000
$1.39
5,000 +
$1.38
Click for Quote
Log in
to unlock special pricing