Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

19221-0236

Lug Terminal 2AWG 44.45mm 19.05mm Tin Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Lug Terminal 2AWG 44.45mm 19.05mm Tin Bag
Search Keywords: 192210236
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 19221-0236
Alias/AKA: 0192210236
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 19221-0236 RoHS compliant?
Yes, 19221-0236 is RoHS compliant.
What is the lead time for 19221-0236?
The standard lead time for 19221-0236 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 810
Can Ship immediately
Minimum Order Quantity:
100
17 Weeks can ship 3/22/27
ADD TO CART
Price (USD)
Qty
Unit Price
100
$1.56
300
$1.54
400
$1.45
800
$1.28
2,000
$1.22
4,000 +
$1.17
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!