- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19221-0231
19221-0231
Molex / Waldom
Lug Terminal - 5/16 Stud Size - 0.080" (2.03mm) Thickness - 0.531" (13.49mm) Outer Edges - 4 AWG - 1.500" (38.10mm) Length - C ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Lug Terminal - 5/16 Stud Size - 0.080" (2.03mm) Thickness - 0.531" (13.49mm) Outer Edges - 4 AWG - 1.500" (38.10mm) Length - Crimp Termination.
Search Keywords: 192210231
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19221-0231
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,425
Can Ship immediately
Minimum Order Quantity:
95
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$0.9592
95
$0.8720
500
$0.7590
800
$0.6960
1,600
$0.6830
4,000
$0.6660
8,000 +
$0.6600
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT