- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19221-0227
19221-0227
Molex / Waldom
Lug Terminal - 1/4 Stud Size - 0.080" (2.03mm) Thickness - 0.594" (15.09mm) Outer Edges - 6 AWG - 1.406" (35.72mm) Length - Cr ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Lug Terminal - 1/4 Stud Size - 0.080" (2.03mm) Thickness - 0.594" (15.09mm) Outer Edges - 6 AWG - 1.406" (35.72mm) Length - Crimp Termination.
Search Keywords: 192210227
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19221-0227
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
150
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
150
$0.5814
1,000
$0.5304
2,000
$0.4661
5,000
$0.4529
10,000 +
$0.4406
Click for Quote
Log in
to unlock special pricing