- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19221-0226
Molex / Waldom
19221-0226
Ring Tongue Terminal 8AWG 33.35mm 15.09mm Tin Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Ring Tongue Terminal 8AWG 33.35mm 15.09mm Tin Bag
Search Keywords: 192210226
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19221-0226
-
Alias/AKA:0192210226
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 19221-0226 RoHS compliant?
Yes, 19221-0226 is RoHS compliant.
What is the lead time for 19221-0226?
The standard lead time for 19221-0226 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
95
17 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
95
$0.69
500
$0.68
1,000
$0.64
2,000
$0.57
5,000 +
$0.56
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT