- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19221-0223
Molex / Waldom
19221-0223
Lug Terminal 8AWG 30.15mm 11.13mm Tin Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Lug Terminal 8AWG 30.15mm 11.13mm Tin Bag
Search Keywords: 192210223
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19221-0223
-
Alias/AKA:0192210223
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 19221-0223 RoHS compliant?
Yes, 19221-0223 is RoHS compliant.
What is the lead time for 19221-0223?
The standard lead time for 19221-0223 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,977
Ships today, if you order in
Minimum Order Quantity:
250
17 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
250
$0.5814
600
$0.5712
1,000
$0.5304
2,000
$0.4661
5,000
$0.4529
10,000 +
$0.4284
Click for Quote
Log in
to unlock special pricing