- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 19216-0011
19216-0011
Molex / Waldom
Wire Tap 18-22AWG 19.18mm 9.4mm Tin Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Wire Tap 18-22AWG 19.18mm 9.4mm Tin Bag
Search Keywords: 192160011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19216-0011
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire Tap
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:18-22 AWG
-
Color:Red/Natural
-
Operating Temperature:105(Max) °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Ships today, if you order in
Minimum Order Quantity:
500
21 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
200
$0.3907
1,800
$0.3774
3,600
$0.3723
4,000
$0.3641
8,000
$0.3182
20,000
$0.3101
40,000 +
$0.2948
Click for Quote
Log in
to unlock special pricing