- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 19216-0010
19216-0010
Molex / Waldom
Wire Tap 14-18AWG 19.18mm 9.4mm Tin Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Wire Tap 14-18AWG 19.18mm 9.4mm Tin Bag
Search Keywords: 192160010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19216-0010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire Tap
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:14-18 AWG
-
Color:Blue/Natural
-
Operating Temperature:105(Max) °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11,734
Ships today, if you order in
Minimum Order Quantity:
500
21 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
200
$0.4151
850
$0.4029
1,700
$0.3907
4,000
$0.3774
8,000
$0.3325
20,000
$0.3213
40,000 +
$0.3070
Click for Quote
Log in
to unlock special pricing