- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Butt Splice ›
- 19216-0005
Molex / Waldom
19216-0005
Splice Terminal 18-22AWG 20.1mm 13.8mm Tin Bag
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19216-0005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1