- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Butt Splice ›
- 19216-0003
19216-0003
Molex / Waldom
Splice Terminal 14-16AWG 20.1mm 13.8mm Tin Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Splice Terminal 14-16AWG 20.1mm 13.8mm Tin Bag
Search Keywords: 192160003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19216-0003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,348
Can Ship immediately
Minimum Order Quantity:
500
12 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
500
$0.1408
2,500
$0.1306
8,000
$0.1142
20,000 +
$0.1122
Click for Quote
Log in
to unlock special pricing