- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Butt Splice ›
- 19216-0002
19216-0002
Molex / Waldom
Splice Terminal 10-12AWG 20.3mm 18.8mm Tin Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Splice Terminal 10-12AWG 20.3mm 18.8mm Tin Bag
Search Keywords: 192160002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19216-0002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,998
Can Ship immediately
Minimum Order Quantity:
400
13 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
350
$0.1948
1,000
$0.1816
2,000
$0.1591
5,000 +
$0.1550
Click for Quote
Log in
to unlock special pricing