- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Butt Splice ›
- 19215-0115
19215-0115
Molex / Waldom
Splice Terminal 14-16AWG 17.1mm 3.3mm Electro-Tin VersaKrimp™ T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Splice Terminal 14-16AWG 17.1mm 3.3mm Electro-Tin VersaKrimp™ T/R
Search Keywords: 192150115
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19215-0115
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Ships today, if you order in
You may purchase all in-stock quantity of 1,000
Stock lot only:
1000
Minimum Order Quantity:
3000
Order Increment:
1000
15 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
1
$0.1885
5,000
$0.1714
12,000
$0.1499
30,000 +
$0.1459
Click for Quote
Log in
to unlock special pricing