- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Butt Splice ›
- 19215-0050
19215-0050
Molex / Waldom
Splice Terminal (4/0)AWG 20.07mm 21.8mm Electro-Tin VersaKrimp™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Splice Terminal (4/0)AWG 20.07mm 21.8mm Electro-Tin VersaKrimp™ Bag
Search Keywords: 192150050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19215-0050
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
935
Can Ship immediately
Minimum Order Quantity:
25
12 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
30
$2.63
150
$2.58
200
$2.45
400
$2.14
1,000
$2.06
2,000
$1.95
5,000 +
$1.83
Click for Quote
Log in
to unlock special pricing