Image is representational - see mfr. specs

19215-0049

Molex / Waldom

Splice Terminal (3/0)AWG 19.43mm 19.3mm Electro-Tin VersaKrimp™ Bag

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
Bag 포장
Certificate of Compliance Guarantee
설명 +
Splice Terminal (3/0)AWG 19.43mm 19.3mm Electro-Tin VersaKrimp™ Bag
Search Keywords: 192150049
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    Molex / Waldom
  • 부품 번호:
    19215-0049
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8536904000
  • COO:
    IN
  • ECCN:
    EAR99
  • 공급자 표준 포장: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 251
Ships today, if you order in
Minimum Order Quantity:
50
13 Weeks 배송 가능 8. 17. 26
장바구니에 추가하기
PRICE (USD)
수량
Unit Price
50
$2.63
100
$2.25
200
$2.14
400
$1.87
1,000 +
$1.83
Click for Quote
Log in 특별 가격 잠금 해제

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!