- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Butt Splice ›
- 19215-0047
Molex / Waldom
19215-0047
Splice Terminal (1/0)AWG 36.57mm 15.74mm Tin VersaKrimp™ Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Splice Terminal (1/0)AWG 36.57mm 15.74mm Tin VersaKrimp™ Bag
Search Keywords: 192150047
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19215-0047
-
Alias/AKA:0192150047
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 19215-0047 RoHS compliant?
Yes, 19215-0047 is RoHS compliant.
What is the lead time for 19215-0047?
The standard lead time for 19215-0047 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
35
13 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
35
$2.19
200
$2.03
400
$1.77
1,000
$1.72
2,000 +
$1.63
Click for Quote
Log in
to unlock special pricing