- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Butt Splice ›
- 19215-0045
19215-0045
Molex / Waldom
Splice Terminal 4AWG 29.33mm 11.6mm Tin VersaKrimp™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Splice Terminal 4AWG 29.33mm 11.6mm Tin VersaKrimp™ Bag
Search Keywords: 192150045
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19215-0045
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
114
Ships today, if you order in
Minimum Order Quantity:
100
12 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
100
$1.0900
350
$1.0800
400
$1.0200
800
$0.8976
2,000 +
$0.8772
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT