- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Butt Splice ›
- 19215-0040
Molex / Waldom
19215-0040
Splice Terminal 6AWG 26.54mm 9.49mm Tin VersaKrimp™ Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Splice Terminal 6AWG 26.54mm 9.49mm Tin VersaKrimp™ Bag
Search Keywords: 192150040
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19215-0040
-
Alias/AKA:0192150040
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 19215-0040 RoHS compliant?
Yes, 19215-0040 is RoHS compliant.
What is the lead time for 19215-0040?
The standard lead time for 19215-0040 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,395
Ships today, if you order in
Minimum Order Quantity:
250
13 Weeks
can ship
12/11/26
Price (USD)
Qty
Unit Price
250
$0.7415
600
$0.6844
1,000
$0.6222
2,000
$0.6171
5,000
$0.6049
10,000 +
$0.6038
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT