Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

19215-0034

Splice Terminal 8AWG 21.94mm 7.49mm Tin VersaKrimp™ Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Carton Packaging
Certificate of Compliance
Description +
Splice Terminal 8AWG 21.94mm 7.49mm Tin VersaKrimp™ Bag
Search Keywords: 192150034
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 19215-0034
Alias/AKA: 0192150034
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 19215-0034 RoHS compliant?
Yes, 19215-0034 is RoHS compliant.
What is the lead time for 19215-0034?
The standard lead time for 19215-0034 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,449
Can Ship immediately
Minimum Order Quantity:
250
12 Weeks can ship 2/15/27
ADD TO CART
Price (USD)
Qty
Unit Price
250
$0.3162
1,000
$0.2744
2,000
$0.2597
4,000
$0.2517
10,000
$0.2478
20,000 +
$0.2424
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!