Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

19215-0028

Splice Terminal 10-12AWG 21mm 5.66mm Tin VersaKrimp™ Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Splice Terminal 10-12AWG 21mm 5.66mm Tin VersaKrimp™ Bag
Search Keywords: 192150028
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 19215-0028
Alias/AKA: 0192150028
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 19215-0028 RoHS compliant?
Yes, 19215-0028 is RoHS compliant.
What is the lead time for 19215-0028?
The standard lead time for 19215-0028 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,395
Can Ship immediately
Minimum Order Quantity:
500
12 Weeks can ship 1/26/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.253
500
$0.230
1,500
$0.227
3,000
$0.223
4,000
$0.215
8,000
$0.187
20,000
$0.182
40,000 +
$0.172
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!