- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 19213-0012
Molex / Waldom
19213-0012
Wire Pin 14-16AWG M 23.62mm Tin T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Molex / Waldom |
| Part No: | 19213-0012 |
| Alias/AKA: | 0192130012 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Reel Pack:
|
1500 |
| Type: | Wire Pin |
| Gender: | M |
| Wire Size: | 14-16 AWG |
| Color: | Blue |