- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 19213-0009
Molex / Waldom
19213-0009
Wire Pin 18-22AWG M 21.84mm Tin Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Wire Pin 18-22AWG M 21.84mm Tin Bag
Search Keywords: 192130009
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19213-0009
-
Alias/AKA:0192130009
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire Pin
-
Gender:M
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:18-22 AWG
-
Color:Red
-
Operating Temperature:N/A
Frequently Asked Questions
Is 19213-0009 RoHS compliant?
Yes, 19213-0009 is RoHS compliant.
What is the lead time for 19213-0009?
The standard lead time for 19213-0009 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
397
Can Ship immediately
Minimum Order Quantity:
250
23 Weeks
can ship
2/23/27
Price (USD)
Qty
Unit Price
250
$0.3775
1,200
$0.3647
2,400
$0.3615
4,000
$0.3458
8,000
$0.3324
20,000 +
$0.3316
Click for Quote
Log in
to unlock special pricing