- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 19213-0008
19213-0008
Molex / Waldom
Wire Pin 10-12AWG M 28.7mm Tin T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Wire Pin 10-12AWG M 28.7mm Tin T/R
Search Keywords: 192130008
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19213-0008
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
500 -
Type:Wire Pin
-
Gender:M
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:10-12 AWG
-
Color:Yellow
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2500
Order Increment:
500
43 Weeks
can ship
4/8/27
Price (USD)
Qty
Unit Price
2,500
$0.367
8,000
$0.321
20,000 +
$0.314
Click for Quote
Log in
to unlock special pricing