- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 19212-0003
19212-0003
Molex / Waldom
Wire Pin 18-22AWG M 22.61mm Tin Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Wire Pin 18-22AWG M 22.61mm Tin Bag
Search Keywords: 192120003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19212-0003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire Pin
-
Gender:M
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:18-22 AWG
-
Color:Red
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
561
Can Ship immediately
You may purchase all in-stock quantity of 561
Stock lot only:
561
Minimum Order Quantity:
1000
35 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
1
$0.1942
1,000
$0.1765
2,000
$0.1734
4,000
$0.1632
8,000
$0.1428
20,000
$0.1387
40,000
$0.1306
100,000 +
$0.1234
Click for Quote
Log in
to unlock special pricing