- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 19211-0006
19211-0006
Molex / Waldom
Wire Pin 14-16AWG M 17.3mm Electro-Tin T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Wire Pin 14-16AWG M 17.3mm Electro-Tin T/R
Search Keywords: 192110006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19211-0006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1500 -
Type:Wire Pin
-
Gender:M
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:14-16 AWG
-
Color:N/R
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
7500
Order Increment:
1500
55 Weeks
can ship
6/22/27
Price (USD)
Qty
Unit Price
7,500
$0.121
16,500
$0.105
40,500 +
$0.104
Click for Quote
Log in
to unlock special pricing