- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 19211-0001
19211-0001
Molex / Waldom
Wire Pin 10-12AWG M 20.83mm Tin Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Wire Pin 10-12AWG M 20.83mm Tin Bag
Search Keywords: 192110001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19211-0001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire Pin
-
Gender:M
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:10-12 AWG
-
Color:N/R
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,609
Can Ship immediately
Minimum Order Quantity:
500
13 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
500
$0.4100
1,700
$0.4060
3,400
$0.3693
4,000
$0.3221
8,000
$0.3006
20,000 +
$0.2999
Click for Quote
Log in
to unlock special pricing