- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Butt Splice ›
- 19205-0013
19205-0013
Molex / Waldom
Splice Terminal (4/0)AWG 39.11mm 21.84mm Tin VersaKrimp™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Splice Terminal (4/0)AWG 39.11mm 21.84mm Tin VersaKrimp™ Bag
Search Keywords: 192050013
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19205-0013
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
75
Ships today, if you order in
Minimum Order Quantity:
25
12 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
25
$3.32
100
$3.07
200
$2.69
500 +
$2.63
Click for Quote
Log in
to unlock special pricing