- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Butt Splice ›
- 19205-0007
Molex / Waldom
19205-0007
Splice Terminal 4AWG 13.9mm 11.6mm Tin VersaKrimp™ Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Splice Terminal 4AWG 13.9mm 11.6mm Tin VersaKrimp™ Bag
Search Keywords: 192050007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19205-0007
-
Alias/AKA:0192050007
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 19205-0007 RoHS compliant?
Yes, 19205-0007 is RoHS compliant.
What is the lead time for 19205-0007?
The standard lead time for 19205-0007 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,397
Can Ship immediately
Minimum Order Quantity:
200
12 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$0.5720
200
$0.5200
800
$0.4741
1,600
$0.4618
4,000 +
$0.4478
Click for Quote
Log in
to unlock special pricing