Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

19205-0004

Splice Terminal 8AWG 10.4mm 7.5mm Tin VersaKrimp™ Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Splice Terminal 8AWG 10.4mm 7.5mm Tin VersaKrimp™ Bag
Search Keywords: 192050004
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 19205-0004
Alias/AKA: 0192050004
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 19205-0004 RoHS compliant?
Yes, 19205-0004 is RoHS compliant.
What is the lead time for 19205-0004?
The standard lead time for 19205-0004 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,705
Ships today, if you order in
Minimum Order Quantity:
500
12 Weeks can ship 1/25/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.3147
500
$0.2861
1,500
$0.2775
2,000
$0.2681
4,000
$0.2532
10,000
$0.2312
20,000 +
$0.2306
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!