- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19203-0470
19203-0470
Molex / Waldom
Ring Tongue Terminal 14-16AWG 18.2mm 9.9mm Nickel T/R
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Ring Tongue Terminal 14-16AWG 18.2mm 9.9mm Nickel T/R
Search Keywords: 192030470
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19203-0470
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,004
Ships today, if you order in
You may purchase all in-stock quantity of 1,004
Stock lot only:
1004
Minimum Order Quantity:
2000
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$0.0628
2,000
$0.0571
4,000
$0.0453
8,000
$0.0403
20,000 +
$0.0391
Click for Quote
Log in
to unlock special pricing