- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19203-0389
19203-0389
Molex / Waldom
Ring Tongue Terminal 10-12AWG 19.92mm 9.76mm Nickel Box
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
Ring Tongue Terminal 10-12AWG 19.92mm 9.76mm Nickel Box
Search Keywords: 192030389
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19203-0389
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16,046
Can Ship immediately
Minimum Order Quantity:
700
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
700
$0.0949
2,000
$0.0877
4,000
$0.0765
10,000
$0.0745
20,000 +
$0.0704
Click for Quote
Log in
to unlock special pricing