Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

19203-0386

Splice Terminal 10AWG 15.92mm 5.8mm Nickel Krimptite™ Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Carton Packaging
Certificate of Compliance
Description +
Splice Terminal 10AWG 15.92mm 5.8mm Nickel Krimptite™ Bag
Search Keywords: 192030386
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 19203-0386
Alias/AKA: 0192030386
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 19203-0386 RoHS compliant?
Yes, 19203-0386 is RoHS compliant.
What is the lead time for 19203-0386?
The standard lead time for 19203-0386 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
20 Weeks can ship 4/2/27
Backorder
Price (USD)
Qty
Unit Price
2,000
$0.0877
4,000
$0.0765
10,000 +
$0.0745
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!