- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Butt Splice ›
- 19203-0384
19203-0384
Molex / Waldom
Splice Terminal 18-22AWG 15.92mm 3.6mm Nickel Krimptite™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
Splice Terminal 18-22AWG 15.92mm 3.6mm Nickel Krimptite™ Bag
Search Keywords: 192030384
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19203-0384
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
522
Ships today, if you order in
You may purchase all in-stock quantity of 522
Stock lot only:
522
Minimum Order Quantity:
2000
20 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
1
$0.0572
2,000
$0.0520
4,000
$0.0478
8,000
$0.0428
20,000 +
$0.0415
Click for Quote
Log in
to unlock special pricing