- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 19203-0379
19203-0379
Molex / Waldom
Quick Disconnect Terminal 10-12AWG F 17.92mm 7.66mm Nickel Krimptite™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Quick Disconnect Terminal 10-12AWG F 17.92mm 7.66mm Nickel Krimptite™ Bag
Search Keywords: 192030379
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19203-0379
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
20 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
2,000
$0.0560
4,000 +
$0.0469
Click for Quote
Log in
to unlock special pricing