- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19203-0376
19203-0376
Molex / Waldom
Ring Tongue Terminal 8AWG 25.12mm 12.16mm Nickel Box
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Ring Tongue Terminal 8AWG 25.12mm 12.16mm Nickel Box
Search Keywords: 192030376
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19203-0376
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,236
Can Ship immediately
Minimum Order Quantity:
1000
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
500
$0.1397
1,000
$0.1295
2,000
$0.1132
5,000
$0.1091
10,000 +
$0.1040
Click for Quote
Log in
to unlock special pricing