- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Butt Splice ›
- 19203-0172
Molex / Waldom
19203-0172
Splice Terminal 14-16AWG 8.4mm 4.1mm Electro-Nickel
View Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
Splice Terminal 14-16AWG 8.4mm 4.1mm Electro-Nickel
Search Keywords: 192030172
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19203-0172
-
Alias/AKA:0192030172
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 19203-0172 RoHS compliant?
Yes, 19203-0172 is RoHS compliant.
What is the lead time for 19203-0172?
The standard lead time for 19203-0172 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11,000
Can Ship immediately
Minimum Order Quantity:
400
10 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
400
$0.1820
8,000
$0.1667
20,000 +
$0.1523
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT