- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Butt Splice ›
- 19203-0166
19203-0166
Molex / Waldom
Splice Terminal 18-22AWG 17.1mm 3.3mm Nickel Krimptite™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
Splice Terminal 18-22AWG 17.1mm 3.3mm Nickel Krimptite™ Bag
Search Keywords: 192030166
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19203-0166
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,500
Can Ship immediately
Minimum Order Quantity:
600
10 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$0.1167
4,000
$0.1061
8,000
$0.0918
20,000 +
$0.0898
Click for Quote
Log in
to unlock special pricing