- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19203-0159
19203-0159
Molex / Waldom
Ring Tongue Terminal 10-12AWG 19.94mm 9.53mm Tin Krimptite™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Ring Tongue Terminal 10-12AWG 19.94mm 9.53mm Tin Krimptite™ Bag
Search Keywords: 192030159
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19203-0159
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
You may purchase all in-stock quantity of 200
Stock lot only:
200
Minimum Order Quantity:
2000
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$1.364
2,000
$1.240
8,000
$1.080
20,000 +
$1.070
Click for Quote
Log in
to unlock special pricing